50 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32371A4506J080

DigiKey Part Number
495-B32371A4506J080-ND
Manufacturer
Manufacturer Product Number
B32371A4506J080
Description
CAP FILM 50UF 5% 480VAC RADIAL
Customer Reference
Detailed Description
50 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.500" Dia (63.50mm)
Part Status
Obsolete
Height - Seated (Max)
4.331" (110.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
480V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.