30 µF Film Capacitor 330V 900V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32371A3306J030

DigiKey Part Number
495-77646-ND
Manufacturer
Manufacturer Product Number
B32371A3306J030
Description
CAP FILM 30UF 5% 900VDC RADIAL
Customer Reference
Detailed Description
30 µF Film Capacitor 330V 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.500" Dia (63.50mm)
Capacitance
Height - Seated (Max)
2.874" (73.00mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
330V
Lead Spacing
1.378" (35.00mm)
Voltage Rating - DC
900V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,86000 €29,86 €
1224,31667 €291,80 €
Manufacturers Standard Package
Unit Price without VAT:29,86000 €
Unit Price with VAT:35,53340 €