
B32362A4107J080 | |
|---|---|
DigiKey Part Number | 495-76618-ND |
Manufacturer | |
Manufacturer Product Number | B32362A4107J080 |
Description | CAP FILM 100UF 5% 480VAC RADIAL |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32362A4107J080 Models |
Category | Operating Temperature -40°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 7.756" (197.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 480V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,27000 € | 65,27 € |
| 10 | 58,72800 € | 587,28 € |
| Unit Price without VAT: | 65,27000 € |
|---|---|
| Unit Price with VAT: | 77,67130 € |

