
B32361A4706J080 | |
|---|---|
DigiKey Part Number | B32361A4706J080-ND |
Manufacturer | |
Manufacturer Product Number | B32361A4706J080 |
Description | CAP FILM 70UF 5% 480VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361A4706J080 Models |
Category | Operating Temperature -40°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.500" Dia (63.50mm) |
Part Status Active | Height - Seated (Max) 5.669" (144.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 480V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 22,89104 € | 5.493,85 € |
| Unit Price without VAT: | 22,89104 € |
|---|---|
| Unit Price with VAT: | 27,24034 € |

