
B32361A4606J080 | |
|---|---|
DigiKey Part Number | 495-B32361A4606J080-ND |
Manufacturer | |
Manufacturer Product Number | B32361A4606J080 |
Description | CAP FILM 60UF 5% 480VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361A4606J080 Models |
Category | Operating Temperature -40°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.500" Dia (63.50mm) |
Part Status Active | Height - Seated (Max) 5.197" (132.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 480V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 € | 29,19 € |
| 12 | 23,73833 € | 284,86 € |
| 60 | 21,77400 € | 1.306,44 € |
| 108 | 21,25037 € | 2.295,04 € |
| Unit Price without VAT: | 29,19000 € |
|---|---|
| Unit Price with VAT: | 34,73610 € |

