40 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32361A4406J080

DigiKey Part Number
495-76893-ND
Manufacturer
Manufacturer Product Number
B32361A4406J080
Description
CAP FILM 40UF 5% 480VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32361A4406J080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.500" Dia (63.50mm)
Part Status
Active
Height - Seated (Max)
4.213" (107.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
480V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,15000 €28,15 €
1222,84250 €274,11 €
6020,93050 €1.255,83 €
10820,42065 €2.205,43 €
Manufacturers Standard Package
Unit Price without VAT:28,15000 €
Unit Price with VAT:33,49850 €