Image for B32360A4256J80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32360A4256J80

DigiKey Part Number
B32360A4256J80-ND
Manufacturer
Manufacturer Product Number
B32360A4256J80
Description
CAP FILM 25UF 5% 480VAC RADIAL
Customer Reference
Detailed Description
25 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.087" Dia (53.00mm)
Part Status
Obsolete
Height - Seated (Max)
4.291" (109.00mm)
Capacitance
Termination
Quick Connect, Disconnect
Tolerance
±5%
Lead Spacing
0.256" (6.50mm)
Voltage Rating - AC
480V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.