
B32344E4202A080 | |
|---|---|
DigiKey Part Number | 495-B32344E4202A080-ND |
Manufacturer | |
Manufacturer Product Number | B32344E4202A080 |
Description | CAP FILM 3X96UF 480VAC SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 µF Film Capacitor 480V Polypropylene (PP) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32344E4202A080 Models |
Category | Voltage Rating - AC 480V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Termination Screw Terminals |
Tolerance -5%, +10% | Applications 3 Phase, Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,52000 € | 69,52 € |
| 12 | 59,24417 € | 710,93 € |
| 52 | 55,80096 € | 2.901,65 € |
| 100 | 54,66570 € | 5.466,57 € |
| Unit Price without VAT: | 69,52000 € |
|---|---|
| Unit Price with VAT: | 82,72880 € |

