
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer TDK | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 3.189" (81.00mm) |
Capacitance 15µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 450V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 49 | 6,31143 € | 309,26 € |
| 98 | 6,04092 € | 592,01 € |
| 147 | 5,90544 € | 868,10 € |
| 539 | 5,56171 € | 2.997,76 € |
| 1.029 | 5,43195 € | 5.589,48 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |










