Direct
Similar

B32232A3105K | |
|---|---|
DigiKey Part Number | 495-3529-ND |
Manufacturer | |
Manufacturer Product Number | B32232A3105K |
Description | CAP FILM 1UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32232A3105K Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.394" Dia x 1.063" L (10.00mm x 27.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMWA2W1K-F | Cornell Dubilier Knowles | 47 | 338-3220-ND | 9,37000 € | Direct |
| 150105K250JE | Cornell Dubilier Knowles | 672 | 338-3284-ND | 3,00000 € | Similar |



