0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32232A1154K

DigiKey Part Number
495-3518-ND
Manufacturer
Manufacturer Product Number
B32232A1154K
Description
CAP FILM 0.15UF 10% 100VDC AXIAL
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
B32232A1154K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
100V
Mfr
Dielectric Material
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.