Image for B32036A4564M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32036A4564M000

DigiKey Part Number
495-B32036A4564M000-ND
Manufacturer
Manufacturer Product Number
B32036A4564M000
Description
CAP FILM 0.56UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32036A4564M000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.630" W (42.00mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.122" (28.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
350V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, Y2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8002,05895 €1.647,16 €
Manufacturers Standard Package
Unit Price without VAT:2,05895 €
Unit Price with VAT:2,45015 €