
B32026A3105M000 | |
|---|---|
DigiKey Part Number | 495-3819-ND |
Manufacturer | |
Manufacturer Product Number | B32026A3105M000 |
Description | CAP FILM 1UF 20% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32026A3105M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32024A3105M000 | TDK | 1.119 | 495-3813-ND | 22,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,09500 € | 50,95 € |
| 50 | 4,41940 € | 220,97 € |
| 180 | 4,06211 € | 731,18 € |
| 540 | 3,84294 € | 2.075,19 € |
| 1.080 | 3,73558 € | 4.034,43 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

