
B32024C3474K000 | |
|---|---|
DigiKey Part Number | B32024C3474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32024C3474K000 |
Description | CAP FILM 0.47UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32024C3474K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.260" (32.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,69480 € | 1.491,42 € |
| Unit Price without VAT: | 1,69480 € |
|---|---|
| Unit Price with VAT: | 2,01681 € |

