Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32024B3224K000 | |
|---|---|
DigiKey Part Number | B32024B3224K000-ND |
Manufacturer | |
Manufacturer Product Number | B32024B3224K000 |
Description | CAP FILM 0.22UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32024B3224K189 | TDK | 0 | B32024B3224K189-ND | 1,11825 € | Parametric Equivalent |
| EFY2S30K224D032LH | Eaton - Electronics Division | 1.400 | 283-EFY2S30K224D032LH-ND | 1,78000 € | Parametric Equivalent |
| F881FC224K300Z | KEMET | 0 | 399-F881FC224K300Z-ND | 1,75333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,12348 € | 1.438,05 € |
| Unit Price without VAT: | 1,12348 € |
|---|---|
| Unit Price with VAT: | 1,33694 € |



