
B32023B3104M289 | |
|---|---|
DigiKey Part Number | 495-B32023B3104M289CT-ND - Cut Tape (CT) 495-B32023B3104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32023B3104M289 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023B3104M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44100 € | 14,41 € |
| 50 | 1,17740 € | 58,87 € |
| 100 | 1,09590 € | 109,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 0,89979 € | 350,92 € |
| 780 | 0,85764 € | 668,96 € |
| 1.170 | 0,83651 € | 978,72 € |
| 1.950 | 0,81310 € | 1.585,55 € |
| 2.730 | 0,79940 € | 2.182,36 € |
| 3.900 | 0,78623 € | 3.066,30 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

