
B32022A3473M189 | |
|---|---|
DigiKey Part Number | 495-B32022A3473M189TR-ND - Tape & Reel (TR) 495-B32022A3473M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32022A3473M189 |
Description | CAP FILM 0.047UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3473M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,66030 € | 66,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50764 € | 355,35 € |
| 1.400 | 0,48300 € | 676,20 € |
| 2.100 | 0,47065 € | 988,37 € |
| 3.500 | 0,45697 € | 1.599,39 € |
| 4.900 | 0,44897 € | 2.199,95 € |
| 7.000 | 0,44128 € | 3.088,96 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

