0.033 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32022A3333M289

DigiKey Part Number
495-B32022A3333M289CT-ND - Cut Tape (CT)
495-B32022A3333M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32022A3333M289
Description
CAP FILM 0.033UF 20% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32022A3333M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80500 €8,05 €
500,63840 €31,92 €
1000,58720 €58,72 €
Tape & Box (TB)
QuantityUnit PriceExt Price
7300,44756 €326,72 €
1.4600,42534 €621,00 €
2.1900,41420 €907,10 €
3.6500,40186 €1.466,79 €
5.1100,39464 €2.016,61 €
7.3000,38770 €2.830,21 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €