
B32022A3333M000 | |
|---|---|
DigiKey Part Number | 495-3795-ND |
Manufacturer | |
Manufacturer Product Number | B32022A3333M000 |
Description | CAP FILM 0.033UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3333M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74200 € | 7,42 € |
| 50 | 0,58880 € | 29,44 € |
| 100 | 0,54160 € | 54,16 € |
| 500 | 0,46164 € | 230,82 € |
| 1.000 | 0,43693 € | 436,93 € |
| 2.500 | 0,41083 € | 1.027,08 € |
| 5.000 | 0,39509 € | 1.975,45 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

