
B32022A3153M000 | |
|---|---|
DigiKey Part Number | 495-3793-ND |
Manufacturer | |
Manufacturer Product Number | B32022A3153M000 |
Description | CAP FILM 0.015UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3153M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,46340 € | 23,17 € |
| 100 | 0,42400 € | 42,40 € |
| 500 | 0,35758 € | 178,79 € |
| 1.000 | 0,33704 € | 337,04 € |
| 3.000 | 0,31167 € | 935,01 € |
| 5.000 | 0,30228 € | 1.511,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

