
B32022A3103M289 | |
|---|---|
DigiKey Part Number | 495-4916-1-ND - Cut Tape (CT) 495-4916-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022A3103M289 |
Description | CAP FILM 10000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3103M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64200 € | 6,42 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,46020 € | 46,02 € |
| 500 | 0,38788 € | 193,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,33298 € | 389,59 € |
| 2.340 | 0,31675 € | 741,19 € |
| 3.510 | 0,30862 € | 1.083,26 € |
| 5.850 | 0,29961 € | 1.752,72 € |
| 8.190 | 0,29433 € | 2.410,56 € |
| 11.700 | 0,28926 € | 3.384,34 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

