Image for B32022A3103K189 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32022A3103K189

DigiKey Part Number
B32022A3103K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32022A3103K189
Description
CAP FILM 10000PF 10% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32022A3103K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.2000,31831 €1.655,21 €
Manufacturers Standard Package
Unit Price without VAT:0,31831 €
Unit Price with VAT:0,37879 €