
B32021A3103M289 | |
|---|---|
DigiKey Part Number | 495-5034-1-ND - Cut Tape (CT) 495-5034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3103M289 |
Description | CAP FILM 10000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3103M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,29700 € | 29,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,21943 € | 149,21 € |
| 1.360 | 0,20592 € | 280,05 € |
| 2.040 | 0,19916 € | 406,29 € |
| 3.400 | 0,19166 € | 651,64 € |
| 4.760 | 0,18728 € | 891,45 € |
| 6.800 | 0,18307 € | 1.244,88 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

