Image for B25856K4504K13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25856K4504K13

DigiKey Part Number
B25856K4504K13-ND
Manufacturer
Manufacturer Product Number
B25856K4504K13
Description
CAP FILM 0.5UF 10% 2KVDC AXIAL
Customer Reference
Detailed Description
0.5 µF Film Capacitor 1700V (1.7kV) 2000V (2kV) Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
2000V (2kV)
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis Mount, Requires Holder/Bracket
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
2.677" Dia (68.00mm)
Capacitance
Height - Seated (Max)
1.929" (49.00mm)
Tolerance
±10%
Termination
Threaded, Female
Voltage Rating - AC
1700V (1.7kV)
Applications
Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.