Image for B25856K4404J13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25856K4404J13

DigiKey Part Number
B25856K4404J13-ND
Manufacturer
Manufacturer Product Number
B25856K4404J13
Description
CAP FILM 0.4UF 10% AXIAL
Customer Reference
Detailed Description
0.4 µF Film Capacitor Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Height - Seated (Max)
-
Termination
Threaded, Female
Lead Spacing
-
Applications
Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.