Image for B25856K2504K3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25856K2504K3

DigiKey Part Number
B25856K2504K3-ND
Manufacturer
Manufacturer Product Number
B25856K2504K3
Description
CAP FILM 0.5UF 10% 4KVDC AXIAL
Customer Reference
Detailed Description
0.5 µF Film Capacitor 3400V (3.4kV) 4000V (4kV) Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
4000V (4kV)
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis Mount, Requires Holder/Bracket
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
3.268" Dia (83.00mm)
Capacitance
Height - Seated (Max)
3.110" (79.00mm)
Tolerance
±10%
Termination
Threaded, Female
Voltage Rating - AC
3400V (3.4kV)
Applications
Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.