
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1400V (1.4kV) | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.929" (49.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | Snubber | |
Ratings | - | |
Features | - |

