B25838T6126K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 66
Unit Price: 5,54000 €
Datasheet
Image for B25838T6126K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25838T6126K

DigiKey Part Number
B25838T6126K-ND
Manufacturer
Manufacturer Product Number
B25838T6126K
Description
CAP FILM 12UF 10% 440VAC RADIAL
Customer Reference
Detailed Description
12 µF Film Capacitor 440V Radial, Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
440V
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Capacitance
Applications
Damping
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C274AC35120AA0JKEMET66399-11427-ND5,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes