
B25838T156J4 | |
|---|---|
DigiKey Part Number | B25838T156J4-ND |
Manufacturer | |
Manufacturer Product Number | B25838T156J4 |
Description | CAP FILM 15UF 5% 1.4KVAC RADIAL |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1400V (1.4kV) Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1400V (1.4kV) | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | Damping | |
Ratings | - | |
Features | - |

