Image for B25835T2224K7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25835T2224K7

DigiKey Part Number
B25835T2224K7-ND
Manufacturer
Manufacturer Product Number
B25835T2224K7
Description
CAP FILM 0.22UF 10% 2.8KVAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 2800V (2.8kV) Radial, Can
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
2800V (2.8kV)
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Height - Seated (Max)
-
Termination
-
Lead Spacing
-
Applications
Damping; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.