B25835M6105K7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,02560 €
Datasheet
Image for B25835M6105K7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25835M6105K7

DigiKey Part Number
B25835M6105K7-ND
Manufacturer
Manufacturer Product Number
B25835M6105K7
Description
CAP FILM 1UF 10% 900VAC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 900V Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.181" Dia (30.00mm)
Part Status
Obsolete
Height - Seated (Max)
2.244" (57.00mm)
Capacitance
Termination
Quick Connect - 0.250" (6.3mm)
Tolerance
±10%
Applications
Damping; Snubber
Voltage Rating - AC
900V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OTBL105KNPIR-FCornell Dubilier Knowles0OTBL105KNPIR-F-ND38,02560 €Similar
Obsolete
This product is no longer manufactured. View Substitutes