Image for B25835M2684K4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25835M2684K4

DigiKey Part Number
B25835M2684K4-ND
Manufacturer
Manufacturer Product Number
B25835M2684K4
Description
CAP FILM 0.68UF 10% 3.4KVAC
Customer Reference
Detailed Description
0.68 µF Film Capacitor 3400V (3.4kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
3400V (3.4kV)
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
-
Height - Seated (Max)
-
Termination
-
Lead Spacing
-
Applications
Damping; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types