Image for B25835M2224K7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25835M2224K7

DigiKey Part Number
B25835M2224K7-ND
Manufacturer
Manufacturer Product Number
B25835M2224K7
Description
CAP FILM 0.22UF 10% 3.4KVAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 3400V (3.4kV) Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.378" Dia (35.00mm)
Part Status
Obsolete
Height - Seated (Max)
5.157" (131.00mm)
Capacitance
Termination
Quick Connect - 0.250" (6.3mm)
Tolerance
±10%
Applications
Damping; Snubber
Voltage Rating - AC
3400V (3.4kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.