
B25835K1225K7 | |
|---|---|
DigiKey Part Number | B25835K1225K7-ND |
Manufacturer | |
Manufacturer Product Number | B25835K1225K7 |
Description | CAP FILM 2.2UF 10% 2.1KVAC RAD |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 2100V (2.1kV) Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 2100V (2.1kV) | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | - | |
Lead Spacing | - | |
Applications | Damping; Snubber | |
Ratings | - | |
Features | - |

