Similar

B25834T4206K9 | |
|---|---|
DigiKey Part Number | B25834T4206K9-ND |
Manufacturer | |
Manufacturer Product Number | B25834T4206K9 |
Description | CAP FILM 20UF 10% 450VAC RADIAL |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial, Can |
Category | Voltage Rating - AC 450V |
Mfr | Dielectric Material |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Obsolete | Package / Case |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Applications Commutating; Damping |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN227R-F | Cornell Dubilier Knowles | 7 | SCRN227R-F-ND | 179,65000 € | Similar |


