Image for B25834L6106K9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25834L6106K9

DigiKey Part Number
B25834L6106K9-ND
Manufacturer
Manufacturer Product Number
B25834L6106K9
Description
CAP FILM 10UF 10% 900VAC RADIAL
Customer Reference
Detailed Description
10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
900V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.362" Dia (60.00mm)
Height - Seated (Max)
3.386" (86.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
-
Applications
Commutating; Damping
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.