
B25834K8474K9 | |
|---|---|
DigiKey Part Number | B25834K8474K9-ND |
Manufacturer | |
Manufacturer Product Number | B25834K8474K9 |
Description | CAP FILM 0.47UF 20% 1.2KVAC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Category | Voltage Rating - AC 1200V (1.2kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Obsolete | Package / Case |
Capacitance | Termination Threaded, Male |
Tolerance ±20% | Applications Commutating; Damping |

