Image for B25834D5686K4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25834D5686K4

DigiKey Part Number
B25834D5686K4-ND
Manufacturer
Manufacturer Product Number
B25834D5686K4
Description
CAP FILM 68UF 10% 750VAC RADIAL
Customer Reference
Detailed Description
68 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.118" Dia (79.20mm)
Part Status
Obsolete
Height - Seated (Max)
9.764" (248.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
750V
Applications
Commutating; Damping
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.