
Category | Dielectric Material |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination Threaded, Male |
Tolerance ±10% | Applications Commutating; Damping |
Voltage Rating - AC 500V |

