Image for B25834C156K4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25834C156K4

DigiKey Part Number
B25834C156K4-ND
Manufacturer
Manufacturer Product Number
B25834C156K4
Description
CAP FILM 15UF 10% 1.4KVAC RADIAL
Customer Reference
Detailed Description
15 µF Film Capacitor 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
1400V (1.4kV)
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Height - Seated (Max)
-
Termination
Threaded, Male
Lead Spacing
-
Applications
Commutating; Damping
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.