
B25834B6106K4 | |
|---|---|
DigiKey Part Number | B25834B6106K4-ND |
Manufacturer | |
Manufacturer Product Number | B25834B6106K4 |
Description | CAP FILM 10UF 10% 900VAC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Category | Voltage Rating - AC 900V |
Mfr | Dielectric Material |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Obsolete | Package / Case |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Applications Commutating; Damping |

