Image for B25832F4475K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25832F4475K1

DigiKey Part Number
B25832F4475K1-ND
Manufacturer
Manufacturer Product Number
B25832F4475K1
Description
CAP FILM 4.7UF 10% 640VAC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 640V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
640V
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.