B25832F4205K1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 35,24090 €
Datasheet
Image for B25832F4205K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25832F4205K1

DigiKey Part Number
B25832F4205K1-ND
Manufacturer
Manufacturer Product Number
B25832F4205K1
Description
CAP FILM 2UF 10% 640VAC RADIAL
Customer Reference
Detailed Description
2 µF Film Capacitor 640V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
640V
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
0.945" (24.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes