Image for B25832C4506K9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25832C4506K9

DigiKey Part Number
B25832C4506K9-ND
Manufacturer
Manufacturer Product Number
B25832C4506K9
Description
CAP FILM 50UF 10% 640VAC RADIAL
Customer Reference
Detailed Description
50 µF Film Capacitor 640V Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.362" Dia (60.00mm)
Part Status
Obsolete
Height - Seated (Max)
6.142" (156.00mm)
Capacitance
Termination
Quick Connect - 0.250" (6.3mm)
Tolerance
±10%
Lead Spacing
0.945" (24.00mm)
Voltage Rating - AC
640V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.