Image for B25832A3606K9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25832A3606K9

DigiKey Part Number
B25832A3606K9-ND
Manufacturer
Manufacturer Product Number
B25832A3606K9
Description
CAP FILM 60UF 10% 500VAC RADIAL
Customer Reference
Detailed Description
60 µF Film Capacitor 500V Radial, Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500V
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Capacitance
Lead Spacing
0.315" (8.00mm)
Tolerance
±10%
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.