
B25675C4252J040 | |
|---|---|
DigiKey Part Number | 495-B25675C4252J040-ND |
Manufacturer | |
Manufacturer Product Number | B25675C4252J040 |
Description | CAPACITANCE 3X137UF - 30KVAR_440 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 137 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 7.677" (195.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,56000 € | 124,56 € |
| 16 | 107,76813 € | 1.724,29 € |
| 56 | 103,53250 € | 5.797,82 € |
| Unit Price without VAT: | 124,56000 € |
|---|---|
| Unit Price with VAT: | 148,22640 € |

