New at DigiKey
76.9 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25674C4162J780

DigiKey Part Number
495-B25674C4162J780-ND
Manufacturer
Manufacturer Product Number
B25674C4162J780
Description
PHSCAPENRGYPLUS480V50/60HZ16.7/2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
76.9 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25674C4162J780 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 60°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.937" Dia (100.00mm)
Capacitance
Height - Seated (Max)
8.268" (210.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
480V
Applications
3 Phase, Power Factor Correction (PFC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12100,99500 €1.211,94 €
Manufacturers Standard Package
Unit Price without VAT:100,99500 €
Unit Price with VAT:120,18405 €