
B25674C4162J700 | |
|---|---|
DigiKey Part Number | 495-B25674C4162J700-ND |
Manufacturer | |
Manufacturer Product Number | B25674C4162J700 |
Description | PHSCAPENRGYPLUS400V50/60HZ16.7/2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110.7 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25674C4162J700 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 60°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.937" Dia (100.00mm) |
Capacitance | Height - Seated (Max) 8.268" (210.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 400V | Applications 3 Phase, Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 95,92083 € | 1.151,05 € |
| Unit Price without VAT: | 95,92083 € |
|---|---|
| Unit Price with VAT: | 114,14579 € |

