


B25620B1167K321 | |
|---|---|
DigiKey Part Number | B25620B1167K321-ND |
Manufacturer | |
Manufacturer Product Number | B25620B1167K321 |
Description | CAP FILM 160UF 10% 1.32KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 160 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B1167K321 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 4.803" (122.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1320V (1.32kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 43,06717 € | 2.584,03 € |
| Unit Price without VAT: | 43,06717 € |
|---|---|
| Unit Price with VAT: | 51,24993 € |

