140 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Power Caps for DC Filtering

B25620B1147K101

DigiKey Part Number
B25620B1147K101-ND
Manufacturer
Manufacturer Product Number
B25620B1147K101
Description
CAP FILM 140UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
140 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25620B1147K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Active
Height - Seated (Max)
3.071" (78.00mm)
Capacitance
Termination
Threaded, Female
Tolerance
±10%
Lead Spacing
1.260" (32.00mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6039,98650 €2.399,19 €
Manufacturers Standard Package
Unit Price without VAT:39,98650 €
Unit Price with VAT:47,58394 €